Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,058 In Stock 1,089,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 125 V | 250mV @ 50mA, 1A | 100nA | 300 @ 200mA, 10V | 625 mW | 155MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
36,265 In Stock 786,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 100 V | 330mV @ 150mA, 1A | 100nA | 250 @ 500mA, 10V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,677 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥7.16256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 80 V | 320mV @ 100mA, 2A | 1µA (ICBO) | 120 @ 500mA, 3V | 40 W | 200MHz | 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPTL |