2SAR586JGTLL | |
---|---|
DigiKey Part Number | 846-2SAR586JGTLLTR-ND - Tape & Reel (TR) 846-2SAR586JGTLLCT-ND - Cut Tape (CT) 846-2SAR586JGTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR586JGTLL |
Description | TRANS PNP 80V 5A LPTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 5 A 200MHz 40 W Surface Mount LPTL |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR586JGTLL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 40 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPTL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.53600 | ¥125.36 |
100 | ¥9.97660 | ¥997.66 |
500 | ¥8.44164 | ¥4,220.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.16256 | ¥7,162.56 |
2,000 | ¥6.80441 | ¥13,608.82 |
5,000 | ¥6.54862 | ¥32,743.10 |
10,000 | ¥6.33181 | ¥63,318.10 |