Single, Pre-Biased Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPN - Pre-BiasedNPN - Pre-Biased + Diode
Current - Collector (Ic) (Max)
100 mA600 mA
Resistor - Base (R1)
1 kOhms4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA300mV @ 2.5mA, 50mA
Package / Case
6-TSSOP, SC-88, SOT-363SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 363
DRDNB16W-7
TRANS PREBIAS NPN 50V SOT363
Diodes Incorporated
36,075
In Stock
36,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.81753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased + Diode
600 mA
50 V
1 kOhms
10 kOhms
56 @ 50mA, 5V
300mV @ 2.5mA, 50mA
500nA
200 MHz
200 mW
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SC−75-3_463
DTC143ZET1G
TRANS PREBIAS NPN 50V 0.1A SC75
onsemi
71,916
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
50 V
4.7 kOhms
47 kOhms
80 @ 5mA, 10V
250mV @ 1mA, 10mA
500nA
-
200 mW
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
Showing
of 2

Single, Pre-Biased Bipolar Transistors


Pre-biased bipolar transistors have internal resistors designed to maintain the device near the bias or operating point with no input signal applied. Transistor biasing allows the transistor to work more efficiently and produce a stable, undistorted output signal. Pre-biased transistors reduce the number of external circuit components required, thereby reducing project costs.