BCP69,115

DigiKey Part Number
1727-4892-2-ND - Tape & Reel (TR)
1727-4892-1-ND - Cut Tape (CT)
1727-4892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP69,115
Description
TRANS PNP 20V 1A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 140MHz 1.4 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP69,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
1.4 W
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.38900¥23.89
100¥1.20440¥120.44
500¥1.06694¥533.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.82418¥824.18
2,000¥0.73769¥1,475.38
5,000¥0.72118¥3,605.90
10,000¥0.63876¥6,387.60
25,000¥0.63053¥15,763.25
50,000¥0.53574¥26,787.00
100,000¥0.52750¥52,750.00
Manufacturers Standard Package