BCX17,215 | |
---|---|
DigiKey Part Number | 1727-2928-2-ND - Tape & Reel (TR) 1727-2928-1-ND - Cut Tape (CT) 1727-2928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX17,215 |
Description | TRANS PNP 45V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX17,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72000 | ¥72.00 |
500 | ¥0.60030 | ¥300.15 |
1,000 | ¥0.41706 | ¥417.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36148 | ¥1,084.44 |
6,000 | ¥0.33532 | ¥2,011.92 |
9,000 | ¥0.27807 | ¥2,502.63 |
30,000 | ¥0.27316 | ¥8,194.80 |
75,000 | ¥0.24535 | ¥18,401.25 |
150,000 | ¥0.21264 | ¥31,896.00 |