MMBT5550LT1G

DigiKey Part Number
MMBT5550LT1GOSTR-ND - Tape & Reel (TR)
MMBT5550LT1GOSCT-ND - Cut Tape (CT)
MMBT5550LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5550LT1G
Description
TRANS NPN 140V 0.6A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT5550LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.87800¥8.78
100¥0.47450¥47.45
500¥0.37288¥186.44
1,000¥0.25894¥258.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21449¥643.47
6,000¥0.20285¥1,217.10
9,000¥0.17263¥1,553.67
30,000¥0.15969¥4,790.70
75,000¥0.13811¥10,358.25
150,000¥0.11480¥17,220.00
Manufacturers Standard Package