BZX84C24-TP | |
---|---|
DigiKey Part Number | 353-BZX84C24-TPTR-ND - Tape & Reel (TR) 353-BZX84C24-TPCT-ND - Cut Tape (CT) 353-BZX84C24-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C24-TP |
Description | DIODE ZENER 24V 350MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.47600 | ¥4.76 |
100 | ¥0.25610 | ¥25.61 |
500 | ¥0.20146 | ¥100.73 |
1,000 | ¥0.13990 | ¥139.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.11587 | ¥347.61 |
6,000 | ¥0.10959 | ¥657.54 |
9,000 | ¥0.09326 | ¥839.34 |
30,000 | ¥0.08627 | ¥2,588.10 |
75,000 | ¥0.08210 | ¥6,157.50 |