Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
734,588 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.17382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 310 mW | 100MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
37,752 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.27921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini |