MMBT2222A | |
---|---|
DigiKey Part Number | 4530-MMBT2222ATR-ND - Tape & Reel (TR) 4530-MMBT2222ACT-ND - Cut Tape (CT) 4530-MMBT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A |
Description | GENERAL PURPOSE TRANSISTOR NPN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.60800 | ¥6.08 |
100 | ¥0.32840 | ¥32.84 |
500 | ¥0.25794 | ¥128.97 |
1,000 | ¥0.17913 | ¥179.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14835 | ¥445.05 |
6,000 | ¥0.14030 | ¥841.80 |
9,000 | ¥0.11940 | ¥1,074.60 |
30,000 | ¥0.11045 | ¥3,313.50 |
75,000 | ¥0.09552 | ¥7,164.00 |
150,000 | ¥0.07940 | ¥11,910.00 |