BC817-25-7-F

DigiKey Part Number
BC817-25FDITR-ND - Tape & Reel (TR)
BC817-25FDICT-ND - Cut Tape (CT)
BC817-25FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25-7-F
Description
TRANS NPN 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC817-25-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.18200¥11.82
100¥0.57630¥57.63
500¥0.48076¥240.38
1,000¥0.33406¥334.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28953¥868.59
6,000¥0.26857¥1,611.42
9,000¥0.22272¥2,004.48
30,000¥0.21879¥6,563.70
75,000¥0.19652¥14,739.00
150,000¥0.17032¥25,548.00
Manufacturers Standard Package