HBDM60V600X-7 | |
---|---|
DigiKey Part Number | 31-HBDM60V600X-7TR-ND - Tape & Reel (TR) 31-HBDM60V600X-7CT-ND - Cut Tape (CT) 31-HBDM60V600X-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBDM60V600X-7 |
Description | FUNCTIONAL ARRAY SOT363 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V, 80V 600mA, 500mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HBDM60V600X-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 600mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V, 80V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 10mA, 100mA / 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA, 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 10mA, 1V / 100 @ 150mA, 10V | |
Power - Max | 200mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥1.73720 | ¥173.72 |
500 | ¥1.60862 | ¥804.31 |
1,000 | ¥1.09387 | ¥1,093.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00701 | ¥3,021.03 |
6,000 | ¥0.96517 | ¥5,791.02 |
9,000 | ¥0.86866 | ¥7,817.94 |
30,000 | ¥0.85579 | ¥25,673.70 |
75,000 | ¥0.80431 | ¥60,323.25 |