BSS63,215 | |
---|---|
DigiKey Part Number | 1727-5382-2-ND - Tape & Reel (TR) 1727-5382-1-ND - Cut Tape (CT) 1727-5382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS63,215 |
Description | TRANS PNP 100V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 100 mA 85MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS63,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 2.5mA, 25mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 25mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 85MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47000 | ¥14.70 |
100 | ¥0.71830 | ¥71.83 |
500 | ¥0.59946 | ¥299.73 |
1,000 | ¥0.41647 | ¥416.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36094 | ¥1,082.82 |
6,000 | ¥0.33481 | ¥2,008.86 |
9,000 | ¥0.27765 | ¥2,498.85 |
30,000 | ¥0.27274 | ¥8,182.20 |
75,000 | ¥0.24498 | ¥18,373.50 |
150,000 | ¥0.21232 | ¥31,848.00 |