PBSS4021PT,215

DigiKey Part Number
1727-4340-2-ND - Tape & Reel (TR)
1727-4340-1-ND - Cut Tape (CT)
1727-4340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4021PT,215
Description
TRANS PNP 20V 3.5A TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3.5 A 155MHz 1.1 W Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4021PT,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3.5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 400mA, 4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 2A, 2V
Power - Max
1.1 W
Frequency - Transition
155MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.12000¥31.20
100¥2.17150¥217.15
500¥1.69532¥847.66
1,000¥1.37793¥1,377.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23183¥3,695.49
6,000¥1.16919¥7,015.14
9,000¥1.08567¥9,771.03
30,000¥1.06522¥31,956.60
Manufacturers Standard Package