Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,229 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA | 100 @ 150mA, 2V | 250 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
52,363 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
42,570 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.14760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
49,034 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
275,825 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.14835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10V | 350 mW | 300MHz | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
126,850 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA | 100 @ 150mA, 1V | 350 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | ||
0 In Stock Check Lead Time | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |