MMBTA06-7-F

DigiKey Part Number
MMBTA06-FDITR-ND - Tape & Reel (TR)
MMBTA06-FDICT-ND - Cut Tape (CT)
MMBTA06-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA06-7-F
Description
TRANS NPN 80V 0.5A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA06-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.25600¥12.56
100¥0.61330¥61.33
500¥0.51130¥255.65
1,000¥0.35524¥355.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30787¥923.61
6,000¥0.28558¥1,713.48
9,000¥0.23682¥2,131.38
30,000¥0.23264¥6,979.20
75,000¥0.20896¥15,672.00
150,000¥0.18110¥27,165.00
Manufacturers Standard Package