DMMT3906WQ-7-F

DigiKey Part Number
DMMT3906WQ-7-FDITR-ND - Tape & Reel (TR)
DMMT3906WQ-7-FDICT-ND - Cut Tape (CT)
DMMT3906WQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMMT3906WQ-7-F
Description
TRANS 2PNP 40V 200MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMMT3906WQ-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.89000¥28.90
100¥1.73470¥173.47
500¥1.60650¥803.25
1,000¥1.09248¥1,092.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00570¥3,017.10
6,000¥0.96394¥5,783.64
9,000¥0.86754¥7,807.86
30,000¥0.85469¥25,640.70
75,000¥0.80328¥60,246.00
Manufacturers Standard Package