2SC2412KT146R

DigiKey Part Number
2SC2412KT146RTR-ND - Tape & Reel (TR)
2SC2412KT146RCT-ND - Cut Tape (CT)
2SC2412KT146RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC2412KT146R
Description
TRANS NPN 50V 0.15A SMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC2412KT146R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.27300¥12.73
100¥0.61980¥61.98
500¥0.51738¥258.69
1,000¥0.35943¥359.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31153¥934.59
6,000¥0.28897¥1,733.82
9,000¥0.23964¥2,156.76
30,000¥0.23541¥7,062.30
75,000¥0.21144¥15,858.00
150,000¥0.18325¥27,487.50
Manufacturers Standard Package