SMMBT2222ALT1G

DigiKey Part Number
SMMBT2222ALT1GOSTR-ND - Tape & Reel (TR)
SMMBT2222ALT1GOSCT-ND - Cut Tape (CT)
SMMBT2222ALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBT2222ALT1G
Description
TRANS NPN 40V 0.6A SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBT2222ALT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
225 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.51100¥15.11
100¥0.73720¥73.72
500¥0.61476¥307.38
1,000¥0.42716¥427.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37018¥1,110.54
6,000¥0.34336¥2,060.16
9,000¥0.28474¥2,562.66
30,000¥0.27972¥8,391.60
75,000¥0.25124¥18,843.00
150,000¥0.21775¥32,662.50
Manufacturers Standard Package