BC846B,235 | |
---|---|
DigiKey Part Number | 1727-1876-2-ND - Tape & Reel (TR) 1727-1876-1-ND - Cut Tape (CT) 1727-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B,235 |
Description | TRANS NPN 65V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC846B,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
100 | ¥0.30460 | ¥30.46 |
500 | ¥0.23922 | ¥119.61 |
1,000 | ¥0.16616 | ¥166.16 |
2,000 | ¥0.13759 | ¥275.18 |
5,000 | ¥0.13012 | ¥650.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11075 | ¥1,107.50 |
30,000 | ¥0.10244 | ¥3,073.20 |
50,000 | ¥0.09749 | ¥4,874.50 |