Single Bipolar Transistors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
150 mA250 mA500 mA
Voltage - Collector Emitter Breakdown (Max)
500 V600 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 10mA, 50mA250mV @ 5mA, 50mA350mV @ 20mA, 100mA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 10V80 @ 50mA, 10V
Power - Max
300 mW650 mW700 mW
Frequency - Transition
38MHz50MHz
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Supplier Device Package
SOT-223TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PBHV9050T,215
TRANS PNP 500V 0.15A TO236AB
Nexperia USA Inc.
5,561
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.95316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
500 V
200mV @ 10mA, 50mA
100nA
80 @ 50mA, 10V
300 mW
50MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT223
PBHV9560ZX
TRANS PNP 600V 0.5A SOT223
Nexperia USA Inc.
6,801
In Stock
1 : ¥4.68000
Cut Tape (CT)
1,000 : ¥1.76297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
600 V
250mV @ 5mA, 50mA
100nA
70 @ 50mA, 10V
650 mW
38MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT223
PBHV9050Z,115
TRANS PNP 500V 0.25A SOT223
Nexperia USA Inc.
2,730
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,000 : ¥1.64878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
250 mA
500 V
350mV @ 20mA, 100mA
100nA
80 @ 50mA, 10V
700 mW
50MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.