PMBT3904,215 | |
---|---|
DigiKey Part Number | 1727-2959-2-ND - Tape & Reel (TR) 1727-2959-1-ND - Cut Tape (CT) 1727-2959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904,215 |
Description | TRANS NPN 40V 0.2A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3904,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69000 | ¥6.90 |
100 | ¥0.37190 | ¥37.19 |
500 | ¥0.29226 | ¥146.13 |
1,000 | ¥0.20303 | ¥203.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16814 | ¥504.42 |
6,000 | ¥0.15901 | ¥954.06 |
9,000 | ¥0.13532 | ¥1,217.88 |
30,000 | ¥0.12518 | ¥3,755.40 |
75,000 | ¥0.10826 | ¥8,119.50 |
150,000 | ¥0.08999 | ¥13,498.50 |