Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,280 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.45174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair, Common Emitter | 150mA | 50V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 200mW | 80MHz | 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV | ||
4,346 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 150mA | 50V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 200mW | 80MHz | 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
2,868 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 150mA | 50V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 200mW | 80MHz | 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
3,898 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,000 : ¥0.27418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 150mA | 50V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 100mW | 80MHz | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | ES6 | ||
3,283 In Stock | 1 : ¥2.13000 Cut Tape (CT) 4,000 : ¥0.30322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 150mA | 50V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 100mW | 80MHz | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | ES6 |