PZT2222AT1G | |
---|---|
DigiKey Part Number | PZT2222AT1GOSTR-ND - Tape & Reel (TR) PZT2222AT1GOSCT-ND - Cut Tape (CT) PZT2222AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2222AT1G |
Description | TRANS NPN 40V 0.6A SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT2222AT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.99830 | ¥199.83 |
500 | ¥1.56036 | ¥780.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.26825 | ¥1,268.25 |
2,000 | ¥1.13378 | ¥2,267.56 |
5,000 | ¥1.07612 | ¥5,380.60 |
10,000 | ¥0.99926 | ¥9,992.60 |
25,000 | ¥0.97620 | ¥24,405.00 |
50,000 | ¥0.95131 | ¥47,565.50 |