DMN67D7L-7 | |
---|---|
DigiKey Part Number | DMN67D7L-7DITR-ND - Tape & Reel (TR) DMN67D7L-7DICT-ND - Cut Tape (CT) DMN67D7L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D7L-7 |
Description | MOSFET N-CH 60V 210MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 570mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN67D7L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.821 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 570mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69370 | ¥69.37 |
500 | ¥0.57878 | ¥289.39 |
1,000 | ¥0.40210 | ¥402.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34849 | ¥1,045.47 |
6,000 | ¥0.32326 | ¥1,939.56 |
9,000 | ¥0.26807 | ¥2,412.63 |
30,000 | ¥0.26334 | ¥7,900.20 |
75,000 | ¥0.23653 | ¥17,739.75 |
150,000 | ¥0.20499 | ¥30,748.50 |