Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,502 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 1.8V, 8V | 121mOhm @ 500mA, 8V | 1.1V @ 250µA | 2.04 nC @ 8 V | 12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
1,960 In Stock | 1 : ¥50.49000 Cut Tape (CT) 2,000 : ¥26.81684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 174A (Tc) | 8V, 10V | 4.4mOhm @ 50A, 10V | 4.6V @ 221µA | 84 nC @ 10 V | ±20V | 6500 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8 | 8-PowerSFN |