Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,914 In Stock | 1 : ¥16.58000 Cut Tape (CT) 5,000 : ¥4.51539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 150A (Tc) | 10V | 2.6mOhm @ 50A, 10V | 4V @ 1mA | 72 nC @ 10 V | ±20V | 6000 pF @ 37.5 V | - | 142W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
56,195 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥4.83352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 4.4mOhm @ 30A, 4.5V | 2.5V @ 500µA | 60 nC @ 10 V | ±20V | 5435 pF @ 30 V | - | 132W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
4,999 In Stock | 1 : ¥19.38000 Cut Tape (CT) 5,000 : ¥5.58267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 6V, 10V | 3.1mOhm @ 50A, 10V | 3.5V @ 500µA | 83 nC @ 10 V | ±20V | 7400 pF @ 50 V | - | 210W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | ||
7,831 In Stock | 1 : ¥28.00000 Cut Tape (CT) 5,000 : ¥9.25655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 92A (Tc) | 10V | 4.5mOhm @ 46A, 10V | 4V @ 1mA | 58 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 800mW (Ta), 142W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
2,856 In Stock | 1 : ¥45.56000 Cut Tape (CT) 2,000 : ¥22.18573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 275µA | 216 nC @ 10 V | ±20V | 16011 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
13,951 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.94448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 46A (Tc) | 4.5V, 10V | 12.5mOhm @ 10A, 10V | 2.5V @ 250µA | 35 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
70,435 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥6.19532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 4.5V, 10V | 12mOhm @ 60A, 10V | 2.1V @ 46µA | 49 nC @ 10 V | ±16V | 3170 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,442 In Stock | 1 : ¥17.57000 Cut Tape (CT) 5,000 : ¥7.62251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 6V, 10V | 6.2mOhm @ 45A, 10V | 3.8V @ 59µA | 36 nC @ 10 V | ±20V | 3275 pF @ 50 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
6,375 In Stock | 1 : ¥16.67000 Cut Tape (CT) 5,000 : ¥4.55644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 92A (Tc) | 10V | 4.5mOhm @ 46A, 10V | 4V @ 1mA | 58 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 800mW (Ta) | 150°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
2,418 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥14.36653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 29.6A (Ta), 116A (Tc) | - | 4.3mOhm @ 44A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2856 pF @ 50 V | - | 7.9W (Ta), 122W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-DFN (5x6.15) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥31.12000 Cut Tape (CT) 4,000 : ¥15.13455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 171A (Tc) | 6V, 10V | 3mOhm @ 50A, 10V | 3.8V @ 115µA | 88 nC @ 10 V | ±20V | 6500 pF @ 50 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN |