SSM3J145TU,LF

DigiKey Part Number
SSM3J145TULFTR-ND - Tape & Reel (TR)
SSM3J145TULFCT-ND - Cut Tape (CT)
SSM3J145TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J145TU,LF
Description
MOSFET P-CH 20V 3A UFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J145TU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
103mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Vgs (Max)
+6V, -8V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥2.47100¥24.71
100¥1.56970¥156.97
500¥1.17810¥589.05
1,000¥1.05159¥1,051.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89044¥2,671.32
6,000¥0.80910¥4,854.60
9,000¥0.76762¥6,908.58
15,000¥0.72094¥10,814.10
21,000¥0.69329¥14,559.09
30,000¥0.66639¥19,991.70
75,000¥0.62600¥46,950.00
Manufacturers Standard Package