Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,590 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥2.87343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 85mA (Tj) | 4.5V | 25Ohm @ 120mA, 4.5V | 2.4V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
21,132 In Stock | 1 : ¥11.33000 Cut Tape (CT) 5,000 : ¥4.47671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 8.6A (Ta), 44A (Tc) | 10V | 19mOhm @ 39A, 10V | 4V @ 42µA | 34 nC @ 10 V | ±20V | 2300 pF @ 60 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
12,797 In Stock | 1 : ¥20.28000 Cut Tape (CT) 5,000 : ¥8.81569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.9A (Ta), 90A (Tc) | 6V, 10V | 6mOhm @ 50A, 10V | 3.5V @ 90µA | 68 nC @ 10 V | ±20V | 4900 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
10,204 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,500 : ¥9.49201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 6V, 10V | 2.5mOhm @ 90A, 10V | 2.8V @ 95µA | 71 nC @ 10 V | ±20V | 5200 pF @ 30 V | - | 3W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |