DMG301NU-13

DigiKey Part Number
DMG301NU-13DITR-ND - Tape & Reel (TR)
DMG301NU-13DICT-ND - Cut Tape (CT)
DMG301NU-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG301NU-13
Description
MOSFET N-CH 25V 260MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG301NU-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.36 nC @ 4.5 V
Vgs (Max)
8V
Input Capacitance (Ciss) (Max) @ Vds
27.9 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
320mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.86500¥28.65
100¥1.71830¥171.83
500¥1.59106¥795.53
1,000¥1.08189¥1,081.89
2,000¥0.99597¥1,991.94
5,000¥0.95460¥4,773.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.85915¥8,591.50
30,000¥0.84642¥25,392.60
50,000¥0.81174¥40,587.00
Manufacturers Standard Package