SSM3J332R,LF | |
---|---|
DigiKey Part Number | SSM3J332RLFTR-ND - Tape & Reel (TR) SSM3J332RLFCT-ND - Cut Tape (CT) SSM3J332RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J332R,LF |
Description | MOSFET P-CH 30V 6A SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J332R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥1.14610 | ¥114.61 |
500 | ¥0.85184 | ¥425.92 |
1,000 | ¥0.75645 | ¥756.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63495 | ¥1,904.85 |
6,000 | ¥0.57358 | ¥3,441.48 |
9,000 | ¥0.54227 | ¥4,880.43 |
15,000 | ¥0.50703 | ¥7,605.45 |
21,000 | ¥0.48615 | ¥10,209.15 |
30,000 | ¥0.46584 | ¥13,975.20 |
75,000 | ¥0.42120 | ¥31,590.00 |
150,000 | ¥0.41049 | ¥61,573.50 |