DMG3418L-7

DigiKey Part Number
DMG3418L-7DITR-ND - Tape & Reel (TR)
DMG3418L-7DICT-ND - Cut Tape (CT)
DMG3418L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3418L-7
Description
MOSFET N-CH 30V 4A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG3418L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
464.3 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.33200¥23.32
100¥1.17560¥117.56
500¥1.04216¥521.08
1,000¥0.81096¥810.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72586¥2,177.58
6,000¥0.70963¥4,257.78
9,000¥0.62852¥5,656.68
30,000¥0.62041¥18,612.30
75,000¥0.52715¥39,536.25
150,000¥0.51722¥77,583.00
Manufacturers Standard Package