Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,418 In Stock 591,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 9.3A (Ta) | 1.2V, 2.5V | 10mOhm @ 9.7A, 4.5V | 800mV @ 250µA | 50.6 nC @ 8 V | ±8V | 2426 pF @ 10 V | - | 680mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,544 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥1.46129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.2V, 4.5V | 17mOhm @ 5A, 4.5V | 1V @ 1mA | 33 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads |