Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
750mA (Ta)22A (Ta), 96A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 18A, 10V350mOhm @ 890mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA3V @ 250µA
Vgs (Max)
±6V±25V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 16 V5600 pF @ 15 V
Power Dissipation (Max)
310mW (Ta)2.36W (Ta), 50W (Tc)
Supplier Device Package
8-PQFN (3.3x3.3)SOT-723
Package / Case
8-PowerWDFNSOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-723_631AA
NTK3134NT1G
MOSFET N-CH 20V 750MA SOT723
onsemi
66,569
In Stock
1 : ¥4.19000
Cut Tape (CT)
4,000 : ¥1.13544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
350mOhm @ 890mA, 4.5V
1.2V @ 250µA
-
±6V
120 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-723
SOT-723
8-WDFN
NTTFS008P03P8Z
MOSFET P-CH 30V 22A/96A 8PQFN
onsemi
5,886
In Stock
1 : ¥24.55000
Cut Tape (CT)
3,000 : ¥11.95083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
22A (Ta), 96A (Tc)
4.5V, 10V
3.8mOhm @ 18A, 10V
3V @ 250µA
134 nC @ 10 V
±25V
5600 pF @ 15 V
-
2.36W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (3.3x3.3)
8-PowerWDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.