Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,254 In Stock | 1 : ¥52.29000 Cut Tape (CT) 2,500 : ¥27.79553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 32A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 6mA | 17.7 nC @ 5 V | +6V, -4V | 1790 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
9,853 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥7.55452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 12A (Ta), 99A (Tc) | 4.5V, 10V | 8mOhm @ 50A, 10V | 2.4V @ 112µA | 79 nC @ 10 V | ±20V | 7400 pF @ 60 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN |