Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,022 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.55077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 2.7A (Ta), 9A (Tc) | 6V, 10V | 160mOhm @ 2.4A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±25V | 1360 pF @ 75 V | - | 2.3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
13,849 In Stock This product has a maximum purchase limit | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 180mOhm @ 1.5A, 4.5V | 1V @ 1mA | 2.5 nC @ 4.5 V | ±10V | 110 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | Surface Mount | TUMT3 | 3-SMD, Flat Leads |