Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
270mA (Ta), 330mA (Tc)4.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 4.5A, 10V2.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V10.5 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
23.6 pF @ 10 V620 pF @ 15 V
Power Dissipation (Max)
310mW (Ta), 1.67W (Tc)1.8W (Ta)
Supplier Device Package
TO-236ABTSOT-26
Package / Case
SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002NXBKR
MOSFET N-CH 60V 270MA TO236AB
Nexperia USA Inc.
34,435
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta), 330mA (Tc)
5V, 10V
2.8Ohm @ 200mA, 10V
2.1V @ 250µA
1 nC @ 10 V
±20V
23.6 pF @ 10 V
-
310mW (Ta), 1.67W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TSOT-26
DMP3050LVT-7
MOSFET P CH 30V 4.5A TSOT26
Diodes Incorporated
15,968
In Stock
930,000
Factory
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.12437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
4.5V, 10V
50mOhm @ 4.5A, 10V
2V @ 250µA
10.5 nC @ 10 V
±25V
620 pF @ 15 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.