NDS0605 | |
---|---|
DigiKey Part Number | NDS0605TR-ND - Tape & Reel (TR) NDS0605CT-ND - Cut Tape (CT) NDS0605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS0605 |
Description | MOSFET P-CH 60V 180MA SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 180mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS0605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 79 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.00300 | ¥20.03 |
100 | ¥0.97780 | ¥97.78 |
500 | ¥0.81556 | ¥407.78 |
1,000 | ¥0.56664 | ¥566.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49111 | ¥1,473.33 |
6,000 | ¥0.45556 | ¥2,733.36 |
9,000 | ¥0.37778 | ¥3,400.02 |
30,000 | ¥0.37111 | ¥11,133.30 |
75,000 | ¥0.33333 | ¥24,999.75 |
150,000 | ¥0.28889 | ¥43,333.50 |