NTB004N10G | |
---|---|
DigiKey Part Number | 488-NTB004N10GTR-ND - Tape & Reel (TR) 488-NTB004N10GCT-ND - Cut Tape (CT) 488-NTB004N10GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB004N10G |
Description | MOSFET N-CH 100V 201A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 201A (Ta) 340W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | NTB004N10G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 175 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11900 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 340W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.18500 | ¥491.85 |
25 | ¥46.89760 | ¥1,172.44 |
100 | ¥38.89150 | ¥3,889.15 |
250 | ¥35.45980 | ¥8,864.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥33.17213 | ¥26,537.70 |
1,600 | ¥29.74058 | ¥47,584.93 |
2,400 | ¥28.59670 | ¥68,632.08 |