LSIC1MO120E0080 | |
---|---|
DigiKey Part Number | F10335-ND |
Manufacturer | |
Manufacturer Product Number | LSIC1MO120E0080 |
Description | SICFET N-CH 1200V 39A TO247-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 39A (Tc) 179W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | LSIC1MO120E0080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 20 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 1825 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.23000 | ¥173.23 |
30 | ¥143.63333 | ¥4,309.00 |
120 | ¥134.65517 | ¥16,158.62 |
510 | ¥114.90571 | ¥58,601.91 |