Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock | 1 : ¥275.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 130A (Tc) | 10V | 17mOhm @ 65A, 10V | 5V @ 250µA | 363 nC @ 10 V | ±25V | 15600 pF @ 100 V | - | 625W (Tc) | 150°C (TJ) | Through Hole | MAX247™ | TO-247-3 | |||
600 In Stock | 1 : ¥219.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 98A (Tc) | 10V | 29mOhm @ 49A, 10V | 4V @ 250µA | 330 nC @ 10 V | 25V | 9600 pF @ 50 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | MAX247™ | TO-247-3 | |||
32 In Stock | 1 : ¥136.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 106A (Tc) | 10V | 35mOhm @ 53A, 10V | 3.5V @ 3.4mA | 308 nC @ 10 V | ±20V | 8390 pF @ 25 V | - | 833W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | T-MAX™ [B2] | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 1 : ¥299.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 138A (Tc) | 10V | 15mOhm @ 69A, 10V | 5V @ 250µA | 414 nC @ 10 V | ±25V | 18500 pF @ 100 V | - | 625W (Tc) | 150°C (TJ) | Through Hole | MAX247™ | TO-247-3 |