APT106N60B2C6 | |
---|---|
DigiKey Part Number | APT106N60B2C6-ND |
Manufacturer | |
Manufacturer Product Number | APT106N60B2C6 |
Description | MOSFET N-CH 600V 106A T-MAX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 106A (Tc) 833W (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 53A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 3.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 308 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 833W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | T-MAX™ [B2] | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.20000 | ¥136.20 |
100 | ¥110.52450 | ¥11,052.45 |