FET, MOSFET Arrays

Results: 7
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedInfineon TechnologiesonsemiVishay Siliconix
Series
-HEXFET®PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Configuration
2 N-Channel (Dual)N and P-Channel
Drain to Source Voltage (Vdss)
20V30V40V60V
Current - Continuous Drain (Id) @ 25°C
3.9A, 2.1A4.5A, 3.5A6A, 5A6.4A, 4.5A6.6A, 5.3A7.5A7.8A, 6.3A
Rds On (Max) @ Id, Vgs
18mOhm @ 7.5A, 4.5V20mOhm @ 7A, 4.5V26mOhm @ 6.4A, 10V29mOhm @ 6A, 4.5V30mOhm @ 6A, 10V55mOhm @ 4.5A, 10V58mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA1.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8nC @ 10V10.8nC @ 10V11.6nC @ 4.5V12nC @ 10V18nC @ 10V27nC @ 4.5V32nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 10V540pF @ 15V650pF @ 20V650pF @ 25V, 759pF @ 25V900pF @ 15V1149pF @ 10V2130pF @ 10V
Power - Max
900mW1W1.4W, 1.3W1.8W2W
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AO4614B
MOSFET N/P-CH 40V 6A/5A 8SOIC
Alpha & Omega Semiconductor Inc.
47,919
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.66336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
40V
6A, 5A
30mOhm @ 6A, 10V
3V @ 250µA
10.8nC @ 10V
650pF @ 20V
2W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SO
DMC2020USD-13
MOSFET N/P-CH 20V 7.8A/6.3A 8SO
Diodes Incorporated
5,949
In Stock
330,000
Factory
1 : ¥6.32000
Cut Tape (CT)
2,500 : ¥2.40764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
7.8A, 6.3A
20mOhm @ 7A, 4.5V
1.5V @ 250µA
11.6nC @ 4.5V
1149pF @ 10V
1.8W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
FDS4559
MOSFET N/P-CH 60V 8SOIC
onsemi
19,220
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,500 : ¥2.76493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
60V
4.5A, 3.5A
55mOhm @ 4.5A, 10V
3V @ 250µA
18nC @ 10V
650pF @ 25V, 759pF @ 25V
1W
-55°C ~ 175°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Pkg 5540
SI3585CDV-T1-GE3
MOSFET N/P-CH 20V 3.9A 6TSOP
Vishay Siliconix
7,909
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
3.9A, 2.1A
58mOhm @ 2.5A, 4.5V
1.5V @ 250µA
4.8nC @ 10V
150pF @ 10V
1.4W, 1.3W
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
8-SOIC
FDS6890A
MOSFET 2N-CH 20V 7.5A 8SOIC
onsemi
14,127
In Stock
7,500
Factory
1 : ¥12.31000
Cut Tape (CT)
2,500 : ¥5.08312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
20V
7.5A
18mOhm @ 7.5A, 4.5V
1.5V @ 250µA
32nC @ 4.5V
2130pF @ 10V
900mW
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
FDS8958B
MOSFET N/P-CH 30V 6.4A 8SOIC
onsemi
23,714
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,500 : ¥2.76375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
6.4A, 4.5A
26mOhm @ 6.4A, 10V
3V @ 250µA
12nC @ 10V
540pF @ 15V
900mW
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRF7317TRPBF
MOSFET N/P-CH 20V 6.6A/5.3A 8SO
Infineon Technologies
0
In Stock
1 : ¥8.95000
Cut Tape (CT)
4,000 : ¥3.69887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
6.6A, 5.3A
29mOhm @ 6A, 4.5V
700mV @ 250µA
27nC @ 4.5V
900pF @ 15V
2W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 7

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.