BC817-40 RFG

DigiKey Part Number
1801-BC817-40RFGTR-ND - Tape & Reel (TR)
1801-BC817-40RFGCT-ND - Cut Tape (CT)
1801-BC817-40RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40 RFG
Description
TRANS NPN 45V 0.5A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC817-40 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.43700¥14.37
100¥0.70030¥70.03
500¥0.58418¥292.09
1,000¥0.40596¥405.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35183¥1,055.49
6,000¥0.32636¥1,958.16
9,000¥0.27064¥2,435.76
30,000¥0.26586¥7,975.80
75,000¥0.23880¥17,910.00
150,000¥0.20696¥31,044.00
Manufacturers Standard Package