SSM6P36TU,LF | |
---|---|
DigiKey Part Number | SSM6P36TULFTR-ND - Tape & Reel (TR) SSM6P36TULFCT-ND - Cut Tape (CT) SSM6P36TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6P36TU,LF |
Description | MOSFET 2P-CH 20V 0.33A UF6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 330mA (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6P36TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 330mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.31Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 43pF @ 10V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.60750 | ¥160.75 |
500 | ¥1.20782 | ¥603.91 |
1,000 | ¥1.07860 | ¥1,078.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91394 | ¥2,741.82 |
6,000 | ¥0.83083 | ¥4,984.98 |
9,000 | ¥0.78844 | ¥7,095.96 |
15,000 | ¥0.74076 | ¥11,111.40 |
21,000 | ¥0.71251 | ¥14,962.71 |
30,000 | ¥0.68502 | ¥20,550.60 |
75,000 | ¥0.64652 | ¥48,489.00 |