AON7522E | |
---|---|
DigiKey Part Number | 785-1505-2-ND - Tape & Reel (TR) 785-1505-1-ND - Cut Tape (CT) 785-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7522E |
Description | MOSFET N-CH 30V 21A/34A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 34A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1540 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥2.69450 | ¥269.45 |
500 | ¥2.10400 | ¥1,052.00 |
1,000 | ¥1.71018 | ¥1,710.18 |
2,000 | ¥1.52883 | ¥3,057.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.45108 | ¥7,255.40 |
10,000 | ¥1.34743 | ¥13,474.30 |
25,000 | ¥1.31634 | ¥32,908.50 |
50,000 | ¥1.28278 | ¥64,139.00 |