Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesTexas Instruments
Series
NexFET™OptiMOS™SIPMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
80 V100 V
Current - Continuous Drain (Id) @ 25°C
4.2A (Tc)100A (Ta)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V4.1mOhm @ 19A, 10V850mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2V @ 380µA3.3V @ 250µA3.8V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V62 nC @ 10 V72 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
372 pF @ 25 V4870 pF @ 40 V5300 pF @ 50 V
Power Dissipation (Max)
2.5W (Ta), 139W (Tc)3.1W (Ta), 195W (Tc)38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-VSON-CLIP (5x6)PG-TDSON-8-7PG-TO252-3
Package / Case
8-PowerTDFNTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
CSD19502Q5B
MOSFET N-CH 80V 100A 8VSON
Texas Instruments
4,974
In Stock
1 : ¥20.94000
Cut Tape (CT)
2,500 : ¥9.45119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
100A (Ta)
6V, 10V
4.1mOhm @ 19A, 10V
3.3V @ 250µA
62 nC @ 10 V
±20V
4870 pF @ 40 V
-
3.1W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
8-Power TDFN
BSC040N10NS5ATMA1
MOSFET N-CH 100V 100A TDSON
Infineon Technologies
53,228
In Stock
1 : ¥22.00000
Cut Tape (CT)
5,000 : ¥9.54166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Tc)
6V, 10V
4mOhm @ 50A, 10V
3.8V @ 95µA
72 nC @ 10 V
±20V
5300 pF @ 50 V
-
2.5W (Ta), 139W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
TO252-3
SPD04P10PLGBTMA1
MOSFET P-CH 100V 4.2A TO252-3
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.72950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
4.2A (Tc)
4.5V, 10V
850mOhm @ 3A, 10V
2V @ 380µA
16 nC @ 10 V
±20V
372 pF @ 25 V
-
38W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.