BSS123,215 | |
---|---|
DigiKey Part Number | 1727-4246-2-ND - Tape & Reel (TR) 1727-4246-1-ND - Cut Tape (CT) 1727-4246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123,215 |
Description | MOSFET N-CH 100V 150MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 150mA (Ta) 250mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS123,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 120mA, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.53500 | ¥15.35 |
100 | ¥0.75120 | ¥75.12 |
500 | ¥0.62658 | ¥313.29 |
1,000 | ¥0.43537 | ¥435.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37730 | ¥1,131.90 |
6,000 | ¥0.35000 | ¥2,100.00 |
9,000 | ¥0.29023 | ¥2,612.07 |
30,000 | ¥0.28512 | ¥8,553.60 |
75,000 | ¥0.25609 | ¥19,206.75 |
150,000 | ¥0.22195 | ¥33,292.50 |