AO3424

DigiKey Part Number
785-1017-2-ND - Tape & Reel (TR)
785-1017-1-ND - Cut Tape (CT)
785-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3424
Description
MOSFET N-CH 30V 3.8A SOT23-3L
Customer Reference
Detailed Description
N-Channel 30 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.57800¥25.78
100¥1.29880¥129.88
500¥1.15068¥575.34
1,000¥0.89553¥895.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80150¥2,404.50
6,000¥0.78359¥4,701.54
9,000¥0.69403¥6,246.27
30,000¥0.68508¥20,552.40
75,000¥0.58209¥43,656.75
Manufacturers Standard Package