Single FETs, MOSFETs

Results: 20
Manufacturer
Infineon TechnologiesLittelfuse Inc.Vishay Siliconix
Series
CoolMOS™ P6HEXFET®HiPerFET™, TrenchHiPerFET™, Ultra X3OptiMOS™OptiMOS™ 3OptimWatt™StrongIRFET™ThunderFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
200 V250 V300 V600 V
Current - Continuous Drain (Id) @ 25°C
13.8A (Tc)50A (Tc)57A (Tc)60A (Tc)61A (Tc)64A (Tc)65A (Tc)69A (Tc)80A (Tc)84A (Tc)88A (Tc)100A (Tc)130A (Tc)150A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V10V
Rds On (Max) @ Id, Vgs
5mOhm @ 120A, 10V6.6mOhm @ 82A, 10V8.3mOhm @ 75A, 10V9.5mOhm @ 20A, 10V9.7mOhm @ 81A, 10V10.7mOhm @ 88A, 10V11mOhm @ 88A, 10V11.5mOhm @ 60A, 10V12mOhm @ 84A, 10V12.9mOhm @ 60A, 10V16mOhm @ 40A, 10V20mOhm @ 64A, 10V21mOhm @ 69A, 10V22mOhm @ 41A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA4V @ 267µA4V @ 270µA4.5V @ 1.5mA4.5V @ 430µA4.5V @ 4mA4.5V @ 8mA5V @ 250µA5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
25.5 nC @ 10 V83 nC @ 10 V86 nC @ 10 V87 nC @ 10 V96 nC @ 10 V98 nC @ 10 V102 nC @ 10 V129 nC @ 10 V150 nC @ 10 V177 nC @ 10 V203 nC @ 10 V234 nC @ 10 V241 nC @ 10 V345 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 100 V4057 pF @ 25 V4600 pF @ 25 V4897 pF @ 50 V5094 pF @ 50 V5220 pF @ 100 V5430 pF @ 25 V5860 pF @ 25 V6650 pF @ 100 V7000 pF @ 125 V7076 pF @ 125 V7100 pF @ 100 V9820 pF @ 50 V10720 pF @ 50 V
Power Dissipation (Max)
104W (Tc)300W (Tc)313W (Tc)330W (Tc)360W (Tc)375W (Tc)390W (Tc)395W (Tc)520W (Tc)556W (Tc)890W (Tc)1250W (Tc)1390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-HSOF-8-1PG-TO220-3PG-TO247-3PLUS247™-3TO-220-3TO-220ABTO-247 (IXTH)TO-247AC
Package / Case
8-PowerSFNTO-220-3TO-247-3TO-247-3 Variant
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRFB4332PBF
MOSFET N-CH 250V 60A TO220AB
Infineon Technologies
3,304
In Stock
1 : ¥31.94000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
60A (Tc)
10V
33mOhm @ 35A, 10V
5V @ 250µA
150 nC @ 10 V
±30V
5860 pF @ 25 V
-
390W (Tc)
-40°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-247-3 AC EP
IRFP260NPBF
MOSFET N-CH 200V 50A TO247AC
Infineon Technologies
9,174
In Stock
1 : ¥33.17000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
50A (Tc)
10V
40mOhm @ 28A, 10V
4V @ 250µA
234 nC @ 10 V
±20V
4057 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-247-3 AC EP
IRFP4227PBF
MOSFET N-CH 200V 65A TO247AC
Infineon Technologies
3,457
In Stock
1 : ¥34.97000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
65A (Tc)
10V
25mOhm @ 46A, 10V
5V @ 250µA
98 nC @ 10 V
±30V
4600 pF @ 25 V
-
330W (Tc)
-40°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-220-3
IPP200N25N3GXKSA1
MOSFET N-CH 250V 64A TO220-3
Infineon Technologies
5,898
In Stock
1 : ¥51.48000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
64A (Tc)
10V
20mOhm @ 64A, 10V
4V @ 270µA
86 nC @ 10 V
±20V
7100 pF @ 100 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
TO-247-3 AC EP
IRFP4668PBF
MOSFET N-CH 200V 130A TO247AC
Infineon Technologies
11,484
In Stock
1 : ¥54.10000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
130A (Tc)
10V
9.7mOhm @ 81A, 10V
5V @ 250µA
241 nC @ 10 V
±30V
10720 pF @ 50 V
-
520W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-247-3 AC EP
IRF200P223
MOSFET N-CH 200V 100A TO247AC
Infineon Technologies
2,480
In Stock
1 : ¥54.27000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
100A (Tc)
10V
11.5mOhm @ 60A, 10V
4V @ 270µA
102 nC @ 10 V
±20V
5094 pF @ 50 V
-
313W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-220-3
IPP110N20N3GXKSA1
MOSFET N-CH 200V 88A TO220-3
Infineon Technologies
6,215
In Stock
1 : ¥59.69000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
88A (Tc)
10V
11mOhm @ 88A, 10V
4V @ 270µA
87 nC @ 10 V
±20V
7100 pF @ 100 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
TO-247-3 AC EP
IRF200P222
MOSFET N-CH 200V 182A TO247AC
Infineon Technologies
2,058
In Stock
1 : ¥77.50000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
182A (Tc)
10V
6.6mOhm @ 82A, 10V
4V @ 270µA
203 nC @ 10 V
±20V
9820 pF @ 50 V
-
556W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-247 Plus X
IXFX240N25X3
MOSFET N-CH 250V 240A PLUS247-3
Littelfuse Inc.
267
In Stock
720
Factory
1 : ¥271.17000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
240A (Tc)
10V
5mOhm @ 120A, 10V
4.5V @ 8mA
345 nC @ 10 V
±20V
23800 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 AC EP
IRFP4332PBF
MOSFET N-CH 250V 57A TO247AC
Infineon Technologies
344
In Stock
1 : ¥39.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
57A (Tc)
10V
33mOhm @ 35A, 10V
5V @ 250µA
150 nC @ 10 V
±30V
5860 pF @ 25 V
-
360W (Tc)
-40°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-220-3
IPP120N20NFDAKSA1
MOSFET N-CH 200V 84A TO220-3
Infineon Technologies
732
In Stock
1 : ¥49.26000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
84A (Tc)
10V
12mOhm @ 84A, 10V
4V @ 270µA
87 nC @ 10 V
±20V
6650 pF @ 100 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
TO-220-3
IPP110N20NAAKSA1
MOSFET N-CH 200V 88A TO220-3
Infineon Technologies
2,313
In Stock
1 : ¥50.33000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
88A (Tc)
10V
10.7mOhm @ 88A, 10V
4V @ 270µA
87 nC @ 10 V
±20V
7100 pF @ 100 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
TO-247-3 AC EP
IRF250P225
MOSFET N-CH 250V 69A TO247AC
Infineon Technologies
247
In Stock
1 : ¥53.36000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
69A (Tc)
10V
22mOhm @ 41A, 10V
4V @ 270µA
96 nC @ 10 V
±20V
4897 pF @ 50 V
-
313W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
1,491
In Stock
1 : ¥66.75000
Cut Tape (CT)
2,000 : ¥35.46734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
69A (Tc)
10V
21mOhm @ 69A, 10V
4V @ 267µA
86 nC @ 10 V
±20V
7000 pF @ 125 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8-1
8-PowerSFN
TO-220-3
IXFP80N25X3
MOSFET N-CH 250V 80A TO220AB
Littelfuse Inc.
1,348
In Stock
1 : ¥75.78000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
80A (Tc)
10V
16mOhm @ 40A, 10V
4.5V @ 1.5mA
83 nC @ 10 V
±20V
5430 pF @ 25 V
-
390W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-247 Plus X
IXFX180N25T
MOSFET N-CH 250V 180A PLUS247-3
Littelfuse Inc.
542
In Stock
1 : ¥110.83000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
180A (Tc)
10V
12.9mOhm @ 60A, 10V
5V @ 8mA
345 nC @ 10 V
±20V
28000 pF @ 25 V
-
1390W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PLUS247™-3
TO-247-3 Variant
AUIRFP4310Z BACK
IPW60R280P6FKSA1
MOSFET N-CH 600V 13.8A TO247-3
Infineon Technologies
252
In Stock
1 : ¥22.82000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13.8A (Tc)
10V
280mOhm @ 5.2A, 10V
4.5V @ 430µA
25.5 nC @ 10 V
±20V
1190 pF @ 100 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO247-3
TO-247-3
TO-220-3
IPP220N25NFDAKSA1
MOSFET N-CH 250V 61A TO220-3
Infineon Technologies
903
In Stock
1 : ¥49.34000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
61A (Tc)
10V
22mOhm @ 61A, 10V
4V @ 270µA
86 nC @ 10 V
±20V
7076 pF @ 125 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
TO-247-3 AC EP
SUG90090E-GE3
MOSFET N-CH 200V 100A TO247AC
Vishay Siliconix
1,294
In Stock
1 : ¥34.73000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
100A (Tc)
7.5V, 10V
9.5mOhm @ 20A, 10V
4V @ 250µA
129 nC @ 10 V
±20V
5220 pF @ 100 V
-
395W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-247_IXFH
IXFH150N30X3
MOSFET N-CH 300V 150A TO247
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥160.34000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
150A (Tc)
10V
8.3mOhm @ 75A, 10V
4.5V @ 4mA
177 nC @ 10 V
±20V
13100 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247 (IXTH)
TO-247-3
Showing
of 20

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.