ZX5T953GTA

DigiKey Part Number
ZX5T953GTR-ND - Tape & Reel (TR)
ZX5T953GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZX5T953GTA
Description
TRANS PNP 100V 5A SOT223-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 5 A 125MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZX5T953GTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
340mV @ 400mA, 4A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Power - Max
3 W
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.04200¥60.42
100¥4.70180¥470.18
500¥3.98504¥1,992.52
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.24632¥3,246.32
2,000¥3.05598¥6,111.96
5,000¥2.91046¥14,552.30
10,000¥2.77613¥27,761.30
25,000¥2.77081¥69,270.25
Manufacturers Standard Package